MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar

TPS3823-25DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3823-25DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3823-25DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-25DBVTG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 120ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-25DBVT | Texas Instruments | 223 | 296-26948-1-ND | 1,42000 € | MFR Recommended |
| TPS3823-25DBVR | Texas Instruments | 1.415 | 296-3333-1-ND | 1,11000 € | Parametric Equivalent |
| TPS3823-25DBVRG4 | Texas Instruments | 0 | TPS3823-25DBVRG4-ND | 0,60167 € | Parametric Equivalent |
| APX823-23W5G-7 | Diodes Incorporated | 26.581 | APX823-23W5GDICT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76892 € | 384,46 € |
| 750 | 0,75377 € | 565,33 € |
| 1.250 | 0,73699 € | 921,24 € |
| 1.750 | 0,72719 € | 1.272,58 € |
| 2.500 | 0,71776 € | 1.794,40 € |
| 6.250 | 0,69745 € | 4.359,06 € |
| Unit Price without VAT: | 0,76892 € |
|---|---|
| Unit Price with VAT: | 0,91501 € |



