
TPS3823-25DBVT | |
|---|---|
DigiKey Part Number | 296-26948-2-ND - Tape & Reel (TR) 296-26948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3823-25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-25DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-25DBVR | Texas Instruments | 1.065 | 296-3333-1-ND | 1,18000 € | Parametric Equivalent |
| APX823-23W5G-7 | Diodes Incorporated | 26.581 | APX823-23W5GDICT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,95440 € | 23,86 € |
| 100 | 0,84860 € | 84,86 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

