
TPS3820-50DBVR | |
|---|---|
DigiKey Part Number | 296-41741-2-ND - Tape & Reel (TR) 296-41741-1-ND - Cut Tape (CT) 296-41741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 15ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,70960 € | 17,74 € |
| 100 | 0,62760 € | 62,76 € |
| 250 | 0,58848 € | 147,12 € |
| 500 | 0,56492 € | 282,46 € |
| 1.000 | 0,55434 € | 554,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52152 € | 1.564,56 € |
| 6.000 | 0,50979 € | 3.058,74 € |
| 9.000 | 0,50391 € | 4.535,19 € |
| 15.000 | 0,49741 € | 7.461,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

