Parametric Equivalent

TPS3818G25DRVR | |
|---|---|
DigiKey Part Number | TPS3818G25DRVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3818G25DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3818G25DRVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 180ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Threshold 2.33V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3818G25DRVT | Texas Instruments | 12.904 | 296-23479-1-ND | 2,53000 € | Parametric Equivalent |


