
TPS3813K33DBVT | |
|---|---|
DigiKey Part Number | 296-10920-2-ND - Tape & Reel (TR) 296-10920-1-ND - Cut Tape (CT) 296-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31400 € | 32,85 € |
| 100 | 1,17490 € | 117,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10872 € | 277,18 € |
| 500 | 1,06880 € | 534,40 € |
| 750 | 1,04880 € | 786,60 € |
| 1.250 | 1,02666 € | 1.283,32 € |
| 1.750 | 1,01370 € | 1.773,98 € |
| 2.500 | 1,00125 € | 2.503,12 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |











