
TPS3813J25DBVR | |
|---|---|
DigiKey Part Number | 296-46383-2-ND - Tape & Reel (TR) 296-46383-1-ND - Cut Tape (CT) 296-46383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813J25DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22080 € | 30,52 € |
| 100 | 1,09030 € | 109,03 € |
| 250 | 1,02804 € | 257,01 € |
| 500 | 0,99354 € | 496,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92144 € | 2.764,32 € |
| 6.000 | 0,90277 € | 5.416,62 € |
| 9.000 | 0,89342 € | 8.040,78 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


