
TPS3813I50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24776-2-ND - Tape & Reel (TR) 296-24776-1-ND - Cut Tape (CT) 296-24776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813I50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813I50QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,30920 € | 32,73 € |
| 100 | 1,17060 € | 117,06 € |
| 250 | 1,10444 € | 276,11 € |
| 500 | 1,07048 € | 535,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99120 € | 2.973,60 € |
| 6.000 | 0,97137 € | 5.828,22 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

