
TPS3813I50DBVT | |
|---|---|
DigiKey Part Number | 296-10918-2-ND - Tape & Reel (TR) 296-10918-1-ND - Cut Tape (CT) 296-10918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813I50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813I50DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44800 € | 36,20 € |
| 100 | 1,29700 € | 129,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22496 € | 306,24 € |
| 500 | 1,18152 € | 590,76 € |
| 750 | 1,15977 € | 869,83 € |
| 1.250 | 1,13568 € | 1.419,60 € |
| 1.750 | 1,12159 € | 1.962,78 € |
| 2.500 | 1,10805 € | 2.770,12 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |











