
TPS3808G33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22676-2-ND - Tape & Reel (TR) 296-22676-1-ND - Cut Tape (CT) 296-22676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23840 € | 30,96 € |
| 100 | 1,10620 € | 110,62 € |
| 250 | 1,04316 € | 260,79 € |
| 500 | 1,00860 € | 504,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93518 € | 2.805,54 € |
| 6.000 | 0,91626 € | 5.497,56 € |
| 9.000 | 0,90679 € | 8.161,11 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |












