
TPS3808G25DBVT | |
|---|---|
DigiKey Part Number | 296-32482-2-ND - Tape & Reel (TR) 296-32482-1-ND - Cut Tape (CT) 296-32482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G25DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.33V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT7M3808G25TAEX | Diodes Incorporated | 1.328 | 31-PT7M3808G25TAEXCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,36920 € | 34,23 € |
| 100 | 1,22510 € | 122,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15644 € | 289,11 € |
| 500 | 1,11504 € | 557,52 € |
| 750 | 1,09431 € | 820,73 € |
| 1.250 | 1,07134 € | 1.339,17 € |
| 1.750 | 1,05790 € | 1.851,33 € |
| 2.500 | 1,04499 € | 2.612,48 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |



