
TPS3808G18QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24272-2-ND - Tape & Reel (TR) 296-24272-1-ND - Cut Tape (CT) 296-24272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G18QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G18QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 1.67V | Supplier Device Package SOT-23-6 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G18DBVR | Texas Instruments | 5.206 | 296-17192-1-ND | 1,56000 € | Parametric Equivalent |
| TPS3808G18DBVT | Texas Instruments | 5.825 | 296-26943-1-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22320 € | 30,58 € |
| 100 | 1,09250 € | 109,25 € |
| 250 | 1,03020 € | 257,55 € |
| 500 | 0,99606 € | 498,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92356 € | 2.770,68 € |
| 6.000 | 0,90487 € | 5.429,22 € |
| 9.000 | 0,89552 € | 8.059,68 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











