
TPS3808G15DRVT | |
|---|---|
DigiKey Part Number | 296-TPS3808G15DRVTTR-ND - Tape & Reel (TR) 296-TPS3808G15DRVTCT-ND - Cut Tape (CT) 296-TPS3808G15DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G15DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G15DRVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Threshold 1.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08256 € | 541,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50000 € | 15,00 € |
| 25 | 1,36920 € | 34,23 € |
| 100 | 1,22510 € | 122,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24200 € | 12,42 € |
| 25 | 1,13120 € | 28,28 € |
| 100 | 1,00940 € | 100,94 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


