
TPS3808G125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-28181-2-ND - Tape & Reel (TR) 296-28181-1-ND - Cut Tape (CT) 296-28181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G125QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G125QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.16V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,20680 € | 30,17 € |
| 100 | 1,07790 € | 107,79 € |
| 250 | 1,01644 € | 254,11 € |
| 500 | 0,97938 € | 489,69 € |
| 1.000 | 0,94888 € | 948,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91122 € | 2.733,66 € |
| 6.000 | 0,89278 € | 5.356,68 € |
| 9.000 | 0,88355 € | 7.951,95 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


