
TPS3808G09DBVR | |
|---|---|
DigiKey Part Number | 296-17189-2-ND - Tape & Reel (TR) 296-17189-1-ND - Cut Tape (CT) 296-17189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G09DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G09DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 $ | 1,79 $ |
| 10 | 1,31600 $ | 13,16 $ |
| 25 | 1,19720 $ | 29,93 $ |
| 100 | 1,06640 $ | 106,64 $ |
| 250 | 1,00408 $ | 251,02 $ |
| 500 | 0,96648 $ | 483,24 $ |
| 1.000 | 0,93555 $ | 935,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89734 $ | 2.692,02 $ |
| 6.000 | 0,87864 $ | 5.271,84 $ |
| 9.000 | 0,86928 $ | 7.823,52 $ |
| Unit Price without VAT: | 1,79000 $ |
|---|---|
| Unit Price with VAT: | 2,13010 $ |












