
CD74HCU04QPWRQ1 | |
---|---|
DigiKey Part Number | 296-27672-2-ND - Tape & Reel (TR) 296-27672-1-ND - Cut Tape (CT) 296-27672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCU04QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,32900 € | 3,29 € |
25 | 0,29400 € | 7,35 € |
100 | 0,25590 € | 25,59 € |
250 | 0,23772 € | 59,43 € |
500 | 0,22676 € | 113,38 € |
1.000 | 0,22049 € | 220,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21033 € | 420,66 € |
4.000 | 0,20422 € | 816,88 € |
6.000 | 0,20116 € | 1.206,96 € |
10.000 | 0,19776 € | 1.977,60 € |
14.000 | 0,19578 € | 2.740,92 € |
20.000 | 0,19388 € | 3.877,60 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |