Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3808G01DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35983-2-ND - Tape & Reel (TR) 296-35983-1-ND - Cut Tape (CT) 296-35983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01DBVRG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01DBVRG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808G01DBVR | Texas Instruments | 184.354 | 296-17188-1-ND | 1,56000 € | Parametric Equivalent |
| TPS3808G01DBVT | Texas Instruments | 13.378 | 296-32475-1-ND | 2,01000 € | Parametric Equivalent |
| TPS3808G01QDBVRQ1 | Texas Instruments | 0 | 296-24775-1-ND | 1,98000 € | Parametric Equivalent |



