Parametric Equivalent

TPS3808EG33DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3808EG33DBVRTR-ND - Tape & Reel (TR) 296-TPS3808EG33DBVRCT-ND - Cut Tape (CT) 296-TPS3808EG33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG33DBVR |
Description | 600NA ULTRA-LOW QUIESCENT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG33DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 3.07V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTPS3808EG33DBVR | Texas Instruments | 0 | 296-PTPS3808EG33DBVRCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,05640 € | 26,41 € |
| 100 | 0,94100 € | 94,10 € |
| 250 | 0,88600 € | 221,50 € |
| 500 | 0,85282 € | 426,41 € |
| 1.000 | 0,85068 € | 850,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79181 € | 2.375,43 € |
| 6.000 | 0,77532 € | 4.651,92 € |
| 9.000 | 0,76705 € | 6.903,45 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











