
TPS3808EG25DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3808EG25DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3808EG25DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3808EG25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG25DBVRQ1 |
Description | AUTOMOTIVE, 600NA ULTRA-LOW QUIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG25DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 180ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Simple Reset/Power-On Reset | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 2.33V | Package / Case SOT-23-6 |
Output Open Drain or Open Collector | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,33760 € | 33,44 € |
| 100 | 1,19650 € | 119,65 € |
| 250 | 1,12928 € | 282,32 € |
| 500 | 1,09620 € | 548,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01416 € | 3.042,48 € |
| 6.000 | 0,99400 € | 5.964,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

