
TPS3808EG19DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3808EG19DBVRTR-ND - Tape & Reel (TR) 296-TPS3808EG19DBVRCT-ND - Cut Tape (CT) 296-TPS3808EG19DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG19DBVR |
Description | 600NA ULTRA-LOW QUIESCENT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG19DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.77V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 100 | 0,94530 € | 94,53 € |
| 250 | 0,89004 € | 222,51 € |
| 500 | 0,85672 € | 428,36 € |
| 1.000 | 0,85455 € | 854,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79542 € | 2.386,26 € |
| 6.000 | 0,77885 € | 4.673,10 € |
| 9.000 | 0,77055 € | 6.934,95 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

