
TPS3808EG09DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3808EG09DBVRTR-ND - Tape & Reel (TR) 296-TPS3808EG09DBVRCT-ND - Cut Tape (CT) 296-TPS3808EG09DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG09DBVR |
Description | 600NA ULTRA-LOW QUIESCENT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG09DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 0.84V | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03020 € | 103,02 € |
| 250 | 0,97076 € | 242,69 € |
| 500 | 0,93588 € | 467,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86916 € | 2.607,48 € |
| 6.000 | 0,85136 € | 5.108,16 € |
| 9.000 | 0,84244 € | 7.581,96 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

