
TPS3807A30DCKR | |
|---|---|
DigiKey Part Number | TPS3807A30DCKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3807A30DCKR |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3807A30DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37167 € | 4.115,01 € |
| Unit Price without VAT: | 1,37167 € |
|---|---|
| Unit Price with VAT: | 1,63229 € |

