
TPS3806J20DBVT | |
|---|---|
DigiKey Part Number | 296-32474-2-ND - Tape & Reel (TR) 296-32474-1-ND - Cut Tape (CT) 296-32474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806J20DBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806J20DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.8V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86790 € | 86,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78570 € | 392,85 € |
| 750 | 0,77020 € | 577,65 € |
| 1.250 | 0,75302 € | 941,27 € |
| 1.750 | 0,74300 € | 1.300,25 € |
| 2.500 | 0,73334 € | 1.833,35 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

