
TPS3806J20DBVR | |
|---|---|
DigiKey Part Number | 296-12012-2-ND - Tape & Reel (TR) 296-12012-1-ND - Cut Tape (CT) 296-12012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806J20DBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806J20DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.8V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,80960 € | 20,24 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,67460 € | 168,65 € |
| 500 | 0,64830 € | 324,15 € |
| 1.000 | 0,62665 € | 626,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59991 € | 1.799,73 € |
| 6.000 | 0,58682 € | 3.520,92 € |
| 9.000 | 0,58027 € | 5.222,43 € |
| 15.000 | 0,57301 € | 8.595,15 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

