
TPS3806I33DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3806I33DBVTTR-ND - Tape & Reel (TR) 296-TPS3806I33DBVTCT-ND - Cut Tape (CT) 296-TPS3806I33DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806I33DBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806I33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85330 € | 85,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80284 € | 200,71 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

