Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3805H33QDCKRQ1

DigiKey Part Number
296-16962-2-ND - Tape & Reel (TR)
296-16962-1-ND - Cut Tape (CT)
296-16962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3805H33QDCKRQ1
Description
IC SUPERVISOR 2 CHANNEL SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3805H33QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
5µs Typical Propagation Delay
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Multi-Voltage Supervisor
Mounting Type
Surface Mount
Number of Voltages Monitored
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Threshold
3.05V, Adj
Supplier Device Package
SC-70-5
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94800 €9,48 €
250,86000 €21,50 €
1000,76360 €76,36 €
2500,71760 €179,40 €
5000,68982 €344,91 €
1.0000,68268 €682,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61734 €1.852,02 €
6.0000,60391 €3.623,46 €
9.0000,59718 €5.374,62 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €

Other Suppliers on DigiKey

2.901In Stock
Ships from Rochester Electronics, LLC