
TPS3805H33MDCKREP | |
|---|---|
DigiKey Part Number | 296-18152-2-ND - Tape & Reel (TR) 296-18152-1-ND - Cut Tape (CT) 296-18152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3805H33MDCKREP |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3805H33MDCKREP Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 2 | Supplier Device Package SC-70-5 |
Voltage - Threshold 3.05V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,40840 € | 60,21 € |
| 100 | 2,17530 € | 217,53 € |
| 250 | 2,06420 € | 516,05 € |
| 500 | 2,05264 € | 1.026,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87398 € | 5.621,94 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

