
TPS3801J25DCKR | |
|---|---|
DigiKey Part Number | 296-3326-2-ND - Tape & Reel (TR) 296-3326-1-ND - Cut Tape (CT) 296-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801J25DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801J25DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68520 € | 68,52 € |
| 250 | 0,64308 € | 160,77 € |
| 500 | 0,61768 € | 308,84 € |
| 1.000 | 0,60832 € | 608,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57096 € | 1.712,88 € |
| 6.000 | 0,55833 € | 3.349,98 € |
| 9.000 | 0,55200 € | 4.968,00 € |
| 15.000 | 0,54499 € | 8.174,85 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

