
TPS37EE4554FDSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37EE4554FDSKRQ1TR-ND - Tape & Reel (TR) 296-TPS37EE4554FDSKRQ1CT-ND - Cut Tape (CT) 296-TPS37EE4554FDSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37EE4554FDSKRQ1 |
Description | AUTOMOTIVE 65-V WINDOW SUPERVISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS37EE4554FDSKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 34µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,97320 € | 49,33 € |
| 100 | 1,77750 € | 177,75 € |
| 250 | 1,68420 € | 421,05 € |
| 500 | 1,62794 € | 813,97 € |
| 1.000 | 1,58168 € | 1.581,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52452 € | 4.573,56 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

