
TPS3780DDRYT | |
|---|---|
DigiKey Part Number | 296-42098-2-ND - Tape & Reel (TR) 296-42098-1-ND - Cut Tape (CT) 296-42098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780DDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780DDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,26120 € | 31,53 € |
| 100 | 1,12680 € | 112,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06272 € | 265,68 € |
| 500 | 1,02412 € | 512,06 € |
| 750 | 1,00477 € | 753,58 € |
| 1.250 | 0,98334 € | 1.229,17 € |
| 1.750 | 0,97082 € | 1.698,93 € |
| 2.500 | 0,95877 € | 2.396,93 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

