
TPS3780BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-44709-2-ND - Tape & Reel (TR) 296-44709-1-ND - Cut Tape (CT) 296-44709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780BQDBVRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780BQDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09520 € | 109,52 € |
| 250 | 1,03276 € | 258,19 € |
| 500 | 0,99866 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92591 € | 2.777,73 € |
| 6.000 | 0,90719 € | 5.443,14 € |
| 9.000 | 0,89781 € | 8.080,29 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











