
TPS3780ADRYT | |
|---|---|
DigiKey Part Number | 296-35751-2-ND - Tape & Reel (TR) 296-35751-1-ND - Cut Tape (CT) 296-35751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,22440 € | 30,61 € |
| 100 | 1,09400 € | 109,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03180 € | 257,95 € |
| 500 | 0,99428 € | 497,14 € |
| 750 | 0,97551 € | 731,63 € |
| 1.250 | 0,95471 € | 1.193,39 € |
| 1.750 | 0,94254 € | 1.649,45 € |
| 2.500 | 0,93084 € | 2.327,10 € |
| 6.250 | 0,90567 € | 5.660,44 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

