
TPS3780ADBVR | |
|---|---|
DigiKey Part Number | 296-51920-2-ND - Tape & Reel (TR) 296-51920-1-ND - Cut Tape (CT) 296-51920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780ADBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780ADBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,92040 € | 92,04 € |
| 250 | 0,86664 € | 216,66 € |
| 500 | 0,83424 € | 417,12 € |
| 1.000 | 0,80754 € | 807,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77457 € | 2.323,71 € |
| 6.000 | 0,75845 € | 4.550,70 € |
| 9.000 | 0,75037 € | 6.753,33 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

