
TPS3779DDRYT | |
|---|---|
DigiKey Part Number | 296-TPS3779DDRYTTR-ND - Tape & Reel (TR) 296-TPS3779DDRYTCT-ND - Cut Tape (CT) 296-TPS3779DDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3779DDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779DDRYT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UFDFN |
Type Multi-Voltage Supervisor | Supplier Device Package 6-SON (1.45x1) |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,36120 € | 34,03 € |
| 100 | 1,21810 € | 121,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02220 € | 255,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

