
TPS3760E335DYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3760E335DYYRQ1TR-ND - Tape & Reel (TR) 296-TPS3760E335DYYRQ1CT-ND - Cut Tape (CT) 296-TPS3760E335DYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3760E335DYYRQ1 |
Description | AUTOMOTIVE 65-V OVERVOLTAGE OR U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3760E335DYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04555 € | 3.136,65 € |
| 6.000 | 1,02494 € | 6.149,64 € |
| Unit Price without VAT: | 1,04555 € |
|---|---|
| Unit Price with VAT: | 1,24420 € |

