
TPS37100W41DDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37100W41DDYYRQ1TR-ND - Tape & Reel (TR) 296-TPS37100W41DDYYRQ1CT-ND - Cut Tape (CT) 296-TPS37100W41DDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37100W41DDYYRQ1 |
Description | 105V WINDOW SUPERVISOR WITH LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 500µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33404 € | 4.002,12 € |
| 6.000 | 1,30895 € | 7.853,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73600 € | 43,40 € |
| 100 | 1,56090 € | 156,09 € |
| 250 | 1,47724 € | 369,31 € |
| 500 | 1,42682 € | 713,41 € |
| 1.000 | 1,38530 € | 1.385,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

