
TPS37100W41DDYYR | |
|---|---|
DigiKey Part Number | 296-TPS37100W41DDYYRTR-ND - Tape & Reel (TR) 296-TPS37100W41DDYYRCT-ND - Cut Tape (CT) 296-TPS37100W41DDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37100W41DDYYR |
Description | 105V WINDOW SUPERVISOR WITH LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 500µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,50960 € | 37,74 € |
| 100 | 1,35340 € | 135,34 € |
| 250 | 1,27904 € | 319,76 € |
| 500 | 1,23416 € | 617,08 € |
| 1.000 | 1,19728 € | 1.197,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15170 € | 3.455,10 € |
| 6.000 | 1,12940 € | 6.776,40 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

