
TPS3707-30DGN | |
|---|---|
DigiKey Part Number | 296-3322-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-30DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-30DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 80 | 1,59813 € | 127,85 € |
| 160 | 1,52775 € | 244,44 € |
| 320 | 1,46981 € | 470,34 € |
| 560 | 1,43059 € | 801,13 € |
| 1.040 | 1,39382 € | 1.449,57 € |
| 2.560 | 1,35054 € | 3.457,38 € |
| 5.040 | 1,32449 € | 6.675,43 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

