
TPS3705-33DGNR | |
|---|---|
DigiKey Part Number | 296-3319-2-ND - Tape & Reel (TR) 296-3319-1-ND - Cut Tape (CT) 296-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-33DGNR |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-33DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,53920 € | 38,48 € |
| 100 | 1,37980 € | 137,98 € |
| 250 | 1,30384 € | 325,96 € |
| 500 | 1,27266 € | 636,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18060 € | 2.951,50 € |
| 5.000 | 1,15662 € | 5.783,10 € |
| 7.500 | 1,14462 € | 8.584,65 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

