
TPS37044LJOJDDFR | |
|---|---|
DigiKey Part Number | 296-TPS37044LJOJDDFRTR-ND - Tape & Reel (TR) 296-TPS37044LJOJDDFRCT-ND - Cut Tape (CT) 296-TPS37044LJOJDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044LJOJDDFR |
Description | MULTICHANNEL WINDOW SUPERVISOR W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 35ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,47320 € | 36,83 € |
| 100 | 1,32040 € | 132,04 € |
| 250 | 1,24756 € | 311,89 € |
| 500 | 1,20366 € | 601,83 € |
| 1.000 | 1,16752 € | 1.167,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12287 € | 3.368,61 € |
| 6.000 | 1,10103 € | 6.606,18 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

