
TPS37043MJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37043MJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37043MJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37043MJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37043MJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37043MJOFDDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Multi-Voltage Supervisor | Qualification AEC-Q100 |
Number of Voltages Monitored 4 | Mounting Type Surface Mount |
Voltage - Threshold Adjustable/Selectable | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS37043CJOFDDFRQ1 | Texas Instruments | 2.404 | 296-TPS37043CJOFDDFRQ1CT-ND | 2,80000 € | Parametric Equivalent |
| TPS37043LJOFDDFRQ1 | Texas Instruments | 2.769 | 296-TPS37043LJOFDDFRQ1CT-ND | 2,80000 € | Parametric Equivalent |
| TPS37044BJOFDDFRQ1 | Texas Instruments | 1.934 | 296-TPS37044BJOFDDFRQ1CT-ND | 2,80000 € | Parametric Equivalent |
| TPS37044CJOFDDFRQ1 | Texas Instruments | 2.480 | 296-TPS37044CJOFDDFRQ1CT-ND | 2,80000 € | Parametric Equivalent |
| TPS37044MJOFDDFRQ1 | Texas Instruments | 2.911 | 296-TPS37044MJOFDDFRQ1CT-ND | 2,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92720 € | 48,18 € |
| 100 | 1,73450 € | 173,45 € |
| 250 | 1,64256 € | 410,64 € |
| 500 | 1,58714 € | 793,57 € |
| 1.000 | 1,54151 € | 1.541,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44191 € | 4.325,73 € |
| 6.000 | 1,41514 € | 8.490,84 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

