
TPS37043DJOFDDFR | |
|---|---|
DigiKey Part Number | 296-TPS37043DJOFDDFRTR-ND - Tape & Reel (TR) 296-TPS37043DJOFDDFRCT-ND - Cut Tape (CT) 296-TPS37043DJOFDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37043DJOFDDFR |
Description | MULTICHANNEL WINDOW SUPERVISOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 4 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Threshold 1.2V, 3.3V, Adj | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,49840 € | 37,46 € |
| 100 | 1,34310 € | 134,31 € |
| 250 | 1,26904 € | 317,26 € |
| 500 | 1,23794 € | 618,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14218 € | 3.426,54 € |
| 6.000 | 1,11996 € | 6.719,76 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

