
TPS3703F6050DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703F6050DSERTR-ND - Tape & Reel (TR) 296-TPS3703F6050DSERCT-ND - Cut Tape (CT) 296-TPS3703F6050DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703F6050DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 0.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,23360 € | 30,84 € |
| 100 | 1,10200 € | 110,20 € |
| 250 | 1,03924 € | 259,81 € |
| 500 | 1,00516 € | 502,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93180 € | 2.795,40 € |
| 6.000 | 0,91298 € | 5.477,88 € |
| 9.000 | 0,90355 € | 8.131,95 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

