
TPS3703A5180DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A5180DSERTR-ND - Tape & Reel (TR) 296-TPS3703A5180DSERCT-ND - Cut Tape (CT) 296-TPS3703A5180DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5180DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,14320 € | 28,58 € |
| 100 | 1,01970 € | 101,97 € |
| 250 | 0,96080 € | 240,20 € |
| 500 | 0,92566 € | 462,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85998 € | 2.579,94 € |
| 6.000 | 0,84231 € | 5.053,86 € |
| 9.000 | 0,83347 € | 7.501,23 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


