Parametric Equivalent
Parametric Equivalent

TPS3703A3250DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A3250DSERTR-ND - Tape & Reel (TR) 296-TPS3703A3250DSERCT-ND - Cut Tape (CT) 296-TPS3703A3250DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A3250DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3703A3250DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3703A7250DSERQ1 | Texas Instruments | 2.512 | 296-TPS3703A7250DSERQ1CT-ND | 2,22000 € | Parametric Equivalent |
| TPS3703B4250DSERQ1 | Texas Instruments | 3.330 | 296-TPS3703B4250DSERQ1CT-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01174 € | 3.035,22 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


