
TPS3702CX33DDCR | |
|---|---|
DigiKey Part Number | 296-48309-2-ND - Tape & Reel (TR) 296-48309-1-ND - Cut Tape (CT) 296-48309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX33DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX33DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,42360 € | 35,59 € |
| 100 | 1,27430 € | 127,43 € |
| 250 | 1,20328 € | 300,82 € |
| 500 | 1,17056 € | 585,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08168 € | 3.245,04 € |
| 6.000 | 1,06037 € | 6.362,22 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |









