
TPS3702AX18QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-42377-2-ND - Tape & Reel (TR) 296-42377-1-ND - Cut Tape (CT) 296-42377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX18QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX18QDDCRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-THIN |
Voltage - Threshold 1.8V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,64080 € | 41,02 € |
| 100 | 1,47300 € | 147,30 € |
| 250 | 1,39292 € | 348,23 € |
| 500 | 1,34468 € | 672,34 € |
| 1.000 | 1,30494 € | 1.304,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37298 € | 4.118,94 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

