
TPS3702AX18QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-42377-2-ND - Tape & Reel (TR) 296-42377-1-ND - Cut Tape (CT) 296-42377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX18QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX18QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,64080 € | 41,02 € |
| 100 | 1,47300 € | 147,30 € |
| 250 | 1,39292 € | 348,23 € |
| 500 | 1,34468 € | 672,34 € |
| 1.000 | 1,30494 € | 1.304,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21929 € | 3.657,87 € |
| 6.000 | 1,19598 € | 7.175,88 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

