
TPS3702AX18DDCT | |
|---|---|
DigiKey Part Number | 296-42073-2-ND - Tape & Reel (TR) 296-42073-1-ND - Cut Tape (CT) 296-42073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX18DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX18DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,74320 € | 43,58 € |
| 100 | 1,56690 € | 156,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48280 € | 370,70 € |
| 500 | 1,43210 € | 716,05 € |
| 750 | 1,40672 € | 1.055,04 € |
| 1.250 | 1,37859 € | 1.723,24 € |
| 1.750 | 1,36214 € | 2.383,74 € |
| 2.500 | 1,34633 € | 3.365,83 € |
| 6.250 | 1,31228 € | 8.201,75 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

