
TPS36BA12ACADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS36BA12ACADDFRQ1TR-ND - Tape & Reel (TR) 296-TPS36BA12ACADDFRQ1CT-ND - Cut Tape (CT) 296-TPS36BA12ACADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS36BA12ACADDFRQ1 |
Description | AUTOMOTIVE NANO-QUIESCENT-CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
EDA/CAD Models | TPS36BA12ACADDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Threshold 1.2V | Supplier Device Package TSOT-23-8 |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78300 € | 27,83 € |
| 25 | 2,56000 € | 64,00 € |
| 100 | 2,31440 € | 231,44 € |
| 250 | 2,19736 € | 549,34 € |
| 500 | 2,19028 € | 1.095,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99701 € | 5.991,03 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

