
TPS3620-50DGKR | |
|---|---|
DigiKey Part Number | 296-17575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3620-50DGKR |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-50DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57516 € | 3.937,90 € |
| 5.000 | 1,54498 € | 7.724,90 € |
| Unit Price without VAT: | 1,57516 € |
|---|---|
| Unit Price with VAT: | 1,87444 € |

